This 15A SPDT on-mom panel mount switch features a silver contact plating and is rated for 50000 cycles of electrical life and 1000000 cycles of mechanical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a voltage rating of 125V AC.
Sign in to ask questions about the NKK Switches SCB15P15A-5FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15A-5FA technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15A-5FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.