Pushbutton Switches SPDT ON-(ON) 15A GRN .520 CAP
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15P15B-1F technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| RoHS Compliant | Yes |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.