This 15A SPDT on-mom panel mount switch has a silver-plated contact and is rated for 125V AC. It features a round button actuator and is designed for panel mounting. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and has a temperature range of -40°C to 85°C.
Sign in to ask questions about the NKK Switches SCB15P15B-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15P15B-2C technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15P15B-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.