This 15A SPDT switch features silver-plated contacts and a right-angle orientation. It is designed for use in illuminated applications and is lead free. The switch has a voltage rating of 250V AC and a current rating of 15A. It is available in a single unit quantity and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15P15B-4AA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.