The SCB15P15B-4BA is a 15A SPDT on-momentary panel mount pushbutton switch from NKK Switches. It features a round button actuator with silver contact plating and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and is compliant with RoHS regulations. It can withstand 50000 cycles of electrical life and 1000000 cycles of mechanical life, with a rated voltage of 125V AC.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15P15B-4BA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.