The SCB15P15B-4CH-RO is a 15A SPDT illuminated pushbutton switch with a right angle orientation and quick connect termination. It features a silver contact plating and is lead free. The switch has a voltage rating of 250V AC and is part of the SCB series.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15P15B-4CH-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.