This 15A SPDT on-mom panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact plating and is rated for 50000 electrical cycles and 1000000 mechanical cycles. The switch is RoHS compliant and has a voltage rating of 125V AC.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15P15B-4GA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.