This 15A SPDT on-mom panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact plating and is rated for 50000 cycles of electrical life and 1000000 cycles of mechanical life. The switch is RoHS compliant and has a voltage rating of 125V AC. It is available in a panel mount package quantity of 1 and is packaged in bulk.
Sign in to ask questions about the NKK Switches SCB15S15A-5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15S15A-5CA technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15S15A-5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.