The SCB15S15B is a 15A SPDT on-momentary panel mount switch with silver plating, rated for 125V AC. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C. It is available in bulk packaging.
NKK Switches SCB15S15B technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.