This 15A SPDT on-mom switch features a brass and polyacetal actuator with a silver contact. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a mechanical life of 1,000,000 cycles. It is available in a panel mount package quantity of 1, with a packaging type of bulk.
Sign in to ask questions about the NKK Switches SCB15S15B-4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15S15B-4AA technical specifications.
| Actuator Material | Brass, Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15S15B-4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.