The NKK Switches SCB15S15B-4CA-RO is a 15A SPDT illuminated right angle pushbutton switch with silver contact plating. It features a quick connect termination and a voltage rating of 250V AC. This lead-free switch is suitable for a variety of applications and meets the requirements for lead-free compliance. The switch is designed for use in electromechanical systems and is available in a range of configurations.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15S15B-4CA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.