Switch Push Button ON (ON) SPDT Round Plunger 15A 250VAC Momentary Contact Quick Connect Panel Mount
Checking distributor stock and pricing after the page loads.
NKK Switches SCB15S15B-4HA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.