The SCB15S15B-5FA is a 15A SPDT on-mom panel mount switch with a silver contact plating. It has a high electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging and has a quick connect termination.
Sign in to ask questions about the NKK Switches SCB15S15B-5FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB15S15B-5FA technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB15S15B-5FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.