The SCB16S15A-4CA-RO is a right angle SPDT pushbutton switch with a current rating of 15A and a voltage rating of 250V AC. It features silver contact plating and is lead free. The switch has a quick connect termination and is available in a single unit quantity.
NKK Switches SCB16S15A-4CA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.