The SCB16S15B-4CB is a 15A SPDT on-on panel mount switch from NKK Switches. It features a brass and polyacetal actuator with a silver contact and plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 50000 cycles of electrical life and 1000000 cycles of mechanical life. The switch is RoHS compliant and available in a bulk packaging.
Sign in to ask questions about the NKK Switches SCB16S15B-4CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB16S15B-4CB technical specifications.
| Actuator Material | Brass, Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB16S15B-4CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.