The SCB16S15B-4GA is a panel mount switch with a round, button actuator and silver contact plating. It has a current rating of 15A and an electrical life of 50,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB16S15B-4GA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.