
The SCB16S15B-5BH is a 50V 15A SPDT on-on panel mount switch from NKK Switches. It features a silver-plated contact and a maximum power dissipation of 200mW. The switch is designed for surface mount and panel applications and is compliant with RoHS regulations. It has a transition frequency of 80MHz and a voltage rating of 125V AC. The switch is available in a bulk packaging with a package quantity of one.
NKK Switches SCB16S15B-5BH technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Max Collector Current | 150mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Transition Frequency | 80MHz |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.