Switch, SnapAction P/B, SPDT, ON-ON, W/ Rect Blue Cap, Blk Shroud, 15A, 125VAC, .250 QC
NKK Switches SCB16S15B-5GA technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.