This right angle on-on SPDT switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a round button actuator and a solder termination. The switch is rated for 125V AC and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and available in a bulk packaging. The switch is designed for panel mount and has a right angle orientation.
Sign in to ask questions about the NKK Switches SCB16S15D-4FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB16S15D-4FA technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB16S15D-4FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.