This SPDT switch features a silver-plated contact and a current rating of 15A. It has a voltage rating of 250V AC and is designed for right-angle termination with solder connections. The switch is lead-free and available individually packaged.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB16S15D-4FA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SCB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.