This right-angle switch features a gold-plated contact and a current rating of 15A. It is designed for use in lead-free applications and has a voltage rating of 250V AC. The switch is part of the SCB series and has a DPDT throw configuration. It is supplied individually, with a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB16S15D-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SCB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.