The SCB25P15A-3A is a 15A on-momentary double-pole double-throw (DPDT) panel mount pushbutton switch from NKK Switches. It features a round button actuator with silver contact plating and a maximum operating temperature of 85°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It is RoHS compliant and suitable for use in applications where a high current rating is required.
Sign in to ask questions about the NKK Switches SCB25P15A-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB25P15A-3A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB25P15A-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.