NKK Switches SCB25P15A-4CB technical specifications.
| Actuator Material | Brass, Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB25P15A-4CB to view detailed technical specifications.
No datasheet is available for this part.