This 15A DPDT on-momentary panel mount switch features silver plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is rated for 50000 cycles of electrical life. The switch is also compliant with RoHS regulations and has a mechanical life of 1000000 cycles.
Sign in to ask questions about the NKK Switches SCB25P15B-5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB25P15B-5CA technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB25P15B-5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.