This 15A round button switch features a on-moment function and is rated for 125V AC. It has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB25S10C-4FA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.