This panel mount switch features a round actuator with silver plating and a current rating of 15A. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation up to 85°C and can withstand a minimum temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB25S15A-3A technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.