Checking distributor stock and pricing after the page loads.
NKK Switches SCB25S15B-1A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Package Quantity | 50 |
| Series | SCB |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.