The SCB25S15B-4CB is a 15A DPDT on-moment panel mount pushbutton switch from NKK Switches. It features a round button actuator with silver contact plating and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and is rated for 50000 cycles of electrical life and 1000000 cycles of mechanical life. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the NKK Switches SCB25S15B-4CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB25S15B-4CB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB25S15B-4CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.