This 15A round button switch features gold contact plating and a maximum operating temperature of 85°C. It has a voltage rating of 125V AC and a throw configuration of DPDT. The switch is designed for on-moment operation and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and available in bulk packaging.
NKK Switches SCB25S15C-3A technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.