The SCB25S15D-RO is a right angle DPDT switch with a current rating of 15A and a voltage rating of 250V AC. It features gold contact plating and is lead free. The switch has a solder termination and is part of the SCB series.
Checking distributor stock and pricing after the page loads.
NKK Switches SCB25S15D-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | SCB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.