This round button switch features a current rating of 10A and a voltage rating of 125V AC. It has an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a panel mount configuration with a DPDT throw configuration.
NKK Switches SCB26S10B-4AA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.