
This is a 15A panel mount switch with a maximum operating temperature of 85°C and a voltage rating of 125V AC. It features a silver-plated contact and a high electrical life of 50,000 cycles. The switch is also RoHS compliant and has a mechanical life of 1,000,000 cycles. It is available in a panel mount configuration and is part of the SCB series.
NKK Switches SCB26S15A-4AA technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15A |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
