The SCB26S15B-4BA is a 15A round button switch from NKK Switches with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact plating and is rated for 125V AC. The switch has a panel mount configuration and is compliant with RoHS regulations. It is designed for use in applications requiring high current ratings and reliable switching performance.
Sign in to ask questions about the NKK Switches SCB26S15B-4BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB26S15B-4BA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB26S15B-4BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.