Switch Push Button ON ON DPDT Rectangular Button 15A 250VAC Alternate Contact Panel Mount Quick Connect
Sign in to ask questions about the NKK Switches SCB26S15B-5FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SCB26S15B-5FA technical specifications.
| Actuator Material | Brass, Polyacetal |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 27mm |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SCB26S15B-5FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.