SWITCH KEYLOCK 2POS SPDT 3A 125V
Sign in to ask questions about the NKK Switches SK12ADW01-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12ADW01-003 technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12ADW01-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.