
SPDT Keylock Switch, 2-position maintained with non-shorting (BBM) contact timing. Features a 0.4VA (AC/DC) current rating at 28V (AC/DC), with a 3A contact current rating and 100mA max current rating. Beryllium copper contacts with gold plating ensure reliable performance. This through-hole mounted switch with PC pin termination offers a 90° index angle and is process sealed for enhanced durability.
Sign in to ask questions about the NKK Switches SK12AG13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12AG13 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12AG13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
