
SPDT maintained keylock switch with 2 positions and non-shorting (BBM) contact timing. Features a 0.4VA (AC/DC) current rating at 28V (AC/DC), beryllium copper contacts with gold plating, and a flat key actuator with all key removable positions. Designed for through-hole mounting with a right-angle orientation and PC pin termination. Offers 10,000 electrical cycles and 30,000 mechanical cycles, operating between -25°C and 70°C.
Sign in to ask questions about the NKK Switches SK12AG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12AG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.45mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12AG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
