
2-position SPDT keylock switch with maintained and momentary action. Features a circular, panel-mount design with solder lug terminals and a keylock actuator. Offers a 3A current rating at 125V AC, silver contacts and plating, and a 90° index angle. Rated for 10,000 electrical cycles and 30,000 mechanical cycles, operating between -25°C and 70°C. UL and CSA approved, RoHS compliant, and lead-free.
Sign in to ask questions about the NKK Switches SK12BAW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BAW01 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 3A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BAW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
