
Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
Sign in to ask questions about the NKK Switches SK12BAW01/C-UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BAW01/C-UL technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BAW01/C-UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
