
Keylock Switch, 1 Positions, SPDT, On-on, Solder Lug Terminal, Keylock Actuator, Panel Mount,
Sign in to ask questions about the NKK Switches SK12BDW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BDW01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BDW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.