
This 2-position SPDT keylock switch features a silver contact material and a maximum current rating of 3A. It has a maximum operating temperature of 70°C and a maximum voltage rating of 125V AC. The switch is designed for panel mount applications and has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles.
Sign in to ask questions about the NKK Switches SK12BDW01-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BDW01-001 technical specifications.
| Contact Material | Silver |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BDW01-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
