
This 2-position keylock switch features silver contacts and a maximum operating temperature of 70°C. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is rated for 125V AC and is suitable for panel mount applications.
Sign in to ask questions about the NKK Switches SK12BDW01-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BDW01-007 technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Series | SK |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BDW01-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.