
SPDT keylock switch with maintained and momentary functions, featuring a 90° index angle and PC pin termination. Rated for 0.1A at 28VAC/28VDC, with gold-plated copper contacts. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Designed for bracket mount or through-hole installation, operating within a -25°C to 70°C temperature range.
Sign in to ask questions about the NKK Switches SK12BG13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BG13 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BG13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
