
SPDT Keylock switch with maintained and momentary action, featuring gold-plated copper contacts rated for 0.1A at 28VAC/28VDC, 0.4VA. Offers a 90° index angle and a mechanical life of 30,000 cycles. Designed for panel mount and through-hole termination with PC pins, this right-angle switch operates within a temperature range of -25°C to 70°C.
Sign in to ask questions about the NKK Switches SK12BG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK12BG30 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | 1 maker, 1 breaker |
| Depth | 25.45mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Material | Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK12BG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
