
3-position, SP3T keylock switch with On-On-On function. Features solder terminals with tin and gold plated copper contacts, rated for 28V AC/DC and 100mA. Offers a 45° index angle, 20,000 cycle electrical life, and 30,000 cycle mechanical life. Mounts via through-hole, right-angle orientation, with a depth of 18.4mm and length of 10.7mm. RoHS compliant and lead-free.
NKK Switches SK13AEG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Depth | 18.4mm |
| Electrical Life | 20000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK13AEG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
