
SPDT Keylock Switch with maintained and momentary action, featuring a 3-position On-Off-On function and a 45° index angle. This panel-mount switch offers a 3A maximum AC current rating at 125VAC, with silver contacts and solder lug terminations. Designed for durability, it boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -25°C to 70°C, this RoHS compliant component is UL and CSA approved.
Sign in to ask questions about the NKK Switches SK13EAW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK13EAW01 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK13EAW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
