
NKK Switches SK13EDW01 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SK13EDW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.