The SK13EDW01-005 is a 3-position SPDT keylock switch with a silver contact material, rated for 3A and 125V AC. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is suitable for panel mount applications.
NKK Switches SK13EDW01-005 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | SK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.