This 3-position SPDT on-off-on keylock switch features a silver contact material and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and can withstand 10,000 electrical cycles and 30,000 mechanical cycles. The switch is rated for 125V AC and is suitable for panel mount applications.
NKK Switches SK13EDW01-006 technical specifications.
| Contact Material | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Series | SK |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK13EDW01-006 to view detailed technical specifications.
No datasheet is available for this part.