Keylock Switches SPDT 3 POS ON-OFF-ON
Checking distributor stock and pricing after the page loads.
NKK Switches SK13EDW01-RO technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |